- Home ›
- All Products›
- TN6-32-832-1
TN6-32-832-1
Essentra
Female To Female Standoff - #8-32 - Spacer Length 50.8 mm (2.000 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - #8-32 - Spacer Length 50.8 mm (2.000 in)
Search Keywords: TN6328321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN6-32-832-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$8.69
25
$7.06
50
$7.04
100
$6.74
300
$6.19
500
$6.08
1,000
$3.34
2,500 +
$3.17
Click for Quote
Log in
to unlock special pricing