- Home ›
- All Products›
- TN6-20-832-1
TN6-20-832-1
Essentra
Female To Female Standoff - #8-32 - Spacer Length 31.8 mm (1.250 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - #8-32 - Spacer Length 31.8 mm (1.250 in)
Search Keywords: TN6208321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN6-20-832-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.10
25
$6.58
50
$6.57
100
$6.29
300
$5.77
500
$5.67
1,000
$3.12
2,500 +
$2.96
Click for Quote
Log in
to unlock special pricing