- Home ›
- All Products›
- THP6C
THP6C
Essentra
Hose Wear Protector - Overall Length - 152.4 mm (6.000 in) - Wall Thickness - 4 mm (0.156 in) - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Hose Wear Protector - Overall Length - 152.4 mm (6.000 in) - Wall Thickness - 4 mm (0.156 in) - Yellow
Search Keywords: THP6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:THP6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$6.92
25
$5.81
100
$5.37
250
$5.14
500
$4.93
1,000
$4.80
2,500
$4.68
5,000 +
$4.62
Click for Quote
Log in
to unlock special pricing