- Home ›
- All Products›
- SRVO-4060B
SRVO-4060B
Essentra
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Compatible Panel Thickness Range 3.5 - 4.5 mm (0.138 - 0.177 in) Anchor Length 6 mm (0.236 in)
Search Keywords: SRVO4060B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-4060B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1756
3,000
$0.1680
5,000
$0.1656
8,000
$0.1633
25,000
$0.1525
50,000
$0.1341
100,000 +
$0.1323
Click for Quote
Log in
to unlock special pricing