- Home ›
- All Products›
- SRVO-2056B
SRVO-2056B
Essentra
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 3.8 - 4.4 mm (0.148 - 0.173 in) Anchor Length 5.6 mm (0.220 in)
Search Keywords: SRVO2056B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRVO-2056B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2493
3,000
$0.2384
5,000
$0.2317
8,000
$0.2254
10,000
$0.2248
25,000
$0.2165
50,000 +
$0.1904
Click for Quote
Log in
to unlock special pricing