- Home ›
- All Products›
- SRH-3045
SRH-3045
Essentra
Black UL94 V-2 Nylon Bevelled Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible P ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Bevelled Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 2 - 3 mm (0.079 - 0.118 in) Anchor Length 4.5 mm (0.177 in)
Search Keywords: SRH3045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SRH-3045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2016
3,000
$0.1929
5,000
$0.1901
8,000
$0.1823
10,000
$0.1818
25,000
$0.1751
50,000
$0.1541
100,000 +
$0.1521
Click for Quote
Log in
to unlock special pricing