- Home ›
- All Products›
- SR-2056B
Essentra
SR-2056B
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Pane ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.1 - 2.2 mm (0.083 - 0.087 in) Compatible Panel Thickness Range 3.8 - 4.4 mm (0.148 - 0.173 in) Anchor Length 5.6 mm (0.220 in)
Search Keywords: SR2056B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | SR-2056B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is SR-2056B RoHS compliant?
Yes, SR-2056B is RoHS compliant.
What is the lead time for SR-2056B?
The standard lead time for SR-2056B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,000
$0.2430
3,000
$0.2325
5,000
$0.2259
8,000
$0.2197
10,000
$0.2192
25,000
$0.2111
50,000 +
$0.1859
Click for Quote
Log in
to unlock special pricing