- Home ›
- All Products›
- SG1050A
SG1050A
Essentra
Sled Base Glides - Tube Diameter : 22.2 mm (0.875 in) - Base Shape - Round - Base Material - ABS
Accessories Notify Me
RoHS Compliant
Description
+
Sled Base Glides - Tube Diameter : 22.2 mm (0.875 in) - Base Shape - Round - Base Material - ABS
Search Keywords: SG1050A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SG1050A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
625
$0.4924
1,250
$0.3693
1,875
$0.3447
2,500 +
$0.3378
Click for Quote
Log in
to unlock special pricing