- Home ›
- All Products›
- SFP9541024A
SFP9541024A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP9541024A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP9541024A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.86
300
$1.78
500
$1.73
1,000
$1.63
2,500
$1.59
5,000
$1.55
7,500
$1.54
10,000 +
$1.53
Click for Quote
Log in
to unlock special pricing