- Home ›
- All Products›
- SFP709787A
SFP709787A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP709787A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP709787A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$1.188
400
$1.134
600
$1.132
1,000
$1.086
2,600
$1.041
5,000
$1.013
7,600
$1.000
10,000 +
$0.998
Click for Quote
Log in
to unlock special pricing