- Home ›
- All Products›
- SFP551630A
SFP551630A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP551630A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP551630A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$0.845
400
$0.842
600
$0.807
1,000
$0.772
2,600
$0.740
5,000
$0.721
7,600
$0.719
10,000 +
$0.711
Click for Quote
Log in
to unlock special pricing