- Home ›
- All Products›
- SFCBS-M4-10M-01
SFCBS-M4-10M-01
Essentra
Screw Support - Snap-Lock - #8<multisep/>M4 - 10 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - Snap-Lock - #8 M4 - 10 mm (0.394 in)
Search Keywords: SFCBSM410M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFCBS-M4-10M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2976
3,000
$0.2806
5,000
$0.2766
8,000
$0.2690
10,000
$0.2684
25,000
$0.2584
50,000 +
$0.2272
Click for Quote
Log in
to unlock special pricing