- Home ›
- All Products›
- SCBSM-632-9-01
SCBSM-632-9-01
Essentra
Screw Support - 6-32 - Spacer Length 14.3 mm (0.563 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 6-32 - Spacer Length 14.3 mm (0.563 in)
Search Keywords: SCBSM632901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SCBSM-632-9-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
100
$0.4100
500
$0.3331
1,000
$0.3323
3,000
$0.3046
5,000
$0.2921
8,000
$0.2913
15,000
$0.2843
25,000 +
$0.2805
Click for Quote
Log in
to unlock special pricing