- Home ›
- All Products›
- S7/16A
Essentra
S7/16A
Sheet Metal Plug - Compatible Hole Diameter 11.1 mm (0.438 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 11.1 mm (0.438 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Black
Search Keywords: S716A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:S7/16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
6000
Frequently Asked Questions
Is S7/16A RoHS compliant?
Yes, S7/16A is RoHS compliant.
What is the lead time for S7/16A?
The standard lead time for S7/16A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
500
$0.0819
2,500
$0.0645
6,000
$0.0617
12,000
$0.0609
30,000
$0.0584
54,000
$0.0582
102,000
$0.0561
150,000 +
$0.0559
Click for Quote
Log in
to unlock special pricing