- Home ›
- All Products›
- RRC8B
RRC8B
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 220.2 mm (8.670 in) - in)side Height - 58.9 mm (2.320 in) - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 220.2 mm (8.670 in) - in)side Height - 58.9 mm (2.320 in) - Orange
Search Keywords: RRC8B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC8B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$4.16
100
$3.97
250
$3.86
500
$3.65
1,000
$3.55
2,500
$3.46
5,000
$3.41
7,500 +
$3.40
Click for Quote
Log in
to unlock special pricing