- Home ›
- All Products›
- RRC3F
RRC3F
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 88.1 mm (3.470 in) - in)side Height - 44.5 mm (1.750 in) - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 88.1 mm (3.470 in) - in)side Height - 44.5 mm (1.750 in) - Orange
Search Keywords: RRC3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$1.198
350
$0.974
700
$0.930
1,050
$0.890
2,800
$0.854
5,250
$0.831
7,700
$0.829
10,150 +
$0.820
Click for Quote
Log in
to unlock special pricing