- Home ›
- All Products›
- RRC2F
RRC2F
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 60.4 mm (2.378 in) - in)side Height - 27.4 mm (1.080 in) - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 60.4 mm (2.378 in) - in)side Height - 27.4 mm (1.080 in) - Orange
Search Keywords: RRC2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$0.5006
500
$0.4067
1,000
$0.3885
3,000
$0.3666
5,000
$0.3566
8,000
$0.3557
10,000
$0.3471
15,000 +
$0.3462
Click for Quote
Log in
to unlock special pricing