- Home ›
- All Products›
- RRC10D
RRC10D
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 268.7 mm (10.580 in) - in)side Height - 61.2 mm (2.410 in) - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 268.7 mm (10.580 in) - in)side Height - 61.2 mm (2.410 in) - Orange
Search Keywords: RRC10D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC10D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$7.37
50
$7.35
100
$7.04
250
$6.46
500
$6.44
1,000
$6.29
2,500 +
$6.04
Click for Quote
Log in
to unlock special pricing