- Home ›
- All Products›
- RPP5A
RPP5A
Essentra
Ribbed Pipe-End Plug - Head Diameter - 130.8 mm (5.150 in) - 73 - 134 mm (2.875 - 5.275 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 130.8 mm (5.150 in) - 73 - 134 mm (2.875 - 5.275 in) - NPT - Blue - LDPE
Search Keywords: RPP5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RPP5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$4.68
100
$4.47
250
$4.34
500
$4.10
1,000
$3.99
2,500
$3.89
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing