- Home ›
- All Products›
- RP115W
RP115W
Essentra
White Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 3. ...
Accessories Notify Me
RoHS Compliant
Description
+
White Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 3.5 - 4.5 mm (0.138 - 0.177 in)
Search Keywords: RP115W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RP115W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2582
3,000
$0.2434
5,000
$0.2400
8,000
$0.2334
10,000
$0.2328
25,000
$0.2242
50,000 +
$0.2236
Click for Quote
Log in
to unlock special pricing