- Home ›
- All Products›
- RLI1216A
RLI1216A
Essentra
Round Glide - 31.8 mm (1.250 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 31.8 mm (1.250 in) Material - LDPE - Color - Black
Search Keywords: RLI1216A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLI1216A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.3621
500
$0.3037
2,500
$0.2729
5,000
$0.2652
7,500
$0.2579
25,000
$0.2478
50,000 +
$0.2471
Click for Quote
Log in
to unlock special pricing