- Home ›
- All Products›
- RFL-2
RFL-2
Essentra
Natural Nylon Folding Leg Push-In Rivet - - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Range 3 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Natural Nylon Folding Leg Push-In Rivet - - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Range 3.55 - 4.55 mm (0.14 - 0.179 in)
Search Keywords: RFL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RFL-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2284
3,000
$0.2184
5,000
$0.2123
8,000
$0.2065
10,000
$0.2059
25,000
$0.1983
50,000
$0.1746
100,000 +
$0.1723
Click for Quote
Log in
to unlock special pricing