- Home ›
- All Products›
- RDR231014A
RDR231014A
Essentra
Round Glide - 60.3 mm (2.375 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Round Glide - 60.3 mm (2.375 in) Material - LDPE - Color - Black
Search Keywords: RDR231014A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR231014A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
400
$0.724
800
$0.692
1,200
$0.662
2,800
$0.635
5,200
$0.633
7,600
$0.618
10,000
$0.616
15,200 +
$0.610
Click for Quote
Log in
to unlock special pricing