- Home ›
- All Products›
- RDR150812A
RDR150812A
Essentra
Round Glide - 38.1 mm (1.500 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 38.1 mm (1.500 in) Material - LDPE - Color - Black
Search Keywords: RDR150812A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR150812A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.5100
500
$0.4144
1,500
$0.3958
3,000
$0.3735
6,000
$0.3633
10,500
$0.3536
15,000
$0.3527
25,500 +
$0.3489
Click for Quote
Log in
to unlock special pricing