- Home ›
- All Products›
- RDR111530A
RDR111530A
Essentra
Round Glide - 34.9 mm (1.375 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 34.9 mm (1.375 in) Material - LDPE - Color - Black
Search Keywords: RDR111530A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111530A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$0.3221
500
$0.2702
1,500
$0.2428
3,000
$0.2393
6,000
$0.2295
10,500
$0.2289
25,500
$0.2204
51,000 +
$0.2198
Click for Quote
Log in
to unlock special pricing