- Home ›
- All Products›
- RDR111092A
RDR111092A
Essentra
Round Glide - 76.2 mm (3.000 in) Material - LDPE - Color - White
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 76.2 mm (3.000 in) Material - LDPE - Color - White
Search Keywords: RDR111092A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111092A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$1.74
100
$1.46
250
$1.41
500
$1.35
1,000
$1.29
2,500
$1.24
5,000
$1.20
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing