- Home ›
- All Products›
- RDR111072A
RDR111072A
Essentra
Round Glide - 76.2 mm (3.000 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 76.2 mm (3.000 in) Material - LDPE - Color - Black
Search Keywords: RDR111072A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111072A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$1.210
500
$1.156
1,000
$1.106
2,500
$1.061
5,000
$1.033
7,500
$1.019
10,000
$1.016
15,000 +
$0.993
Click for Quote
Log in
to unlock special pricing