- Home ›
- All Products›
- RDR111058A
RDR111058A
Essentra
Round Glide - 22.0 mm (0.866 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 22.0 mm (0.866 in) Material - LDPE - Color - Black
Search Keywords: RDR111058A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111058A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,500
$0.1692
3,000
$0.1619
6,000
$0.1596
7,500
$0.1573
10,500
$0.1530
25,500
$0.1470
51,000
$0.1466
100,500 +
$0.1451
Click for Quote
Log in
to unlock special pricing