- Home ›
- All Products›
- RDR111046A
RDR111046A
Essentra
Round Glide - 38.1 mm (1.500 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 38.1 mm (1.500 in) Material - LDPE - Color - Black
Search Keywords: RDR111046A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111046A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.4585
500
$0.3725
1,000
$0.3716
3,000
$0.3406
5,000
$0.3266
8,000
$0.3258
15,000
$0.3179
25,000 +
$0.3137
Click for Quote
Log in
to unlock special pricing