- Home ›
- All Products›
- RDG1475A
RDG1475A
Essentra
Round Glide - 76.2 mm (3.000 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 76.2 mm (3.000 in) Material - ABS - Color - Black
Search Keywords: RDG1475A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1475A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$0.966
250
$0.785
500
$0.750
1,000
$0.718
2,500
$0.688
5,000
$0.670
7,500
$0.668
10,000 +
$0.661
Click for Quote
Log in
to unlock special pricing