- Home ›
- All Products›
- RDG1270A
RDG1270A
Essentra
Round Glide - 25.4 mm (1.000 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 25.4 mm (1.000 in) Material - ABS - Color - Black
Search Keywords: RDG1270A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1270A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
250
$0.2108
1,000
$0.1661
4,000
$0.1588
8,000
$0.1544
12,000
$0.1501
28,000
$0.1442
52,000
$0.1438
100,000 +
$0.1423
Click for Quote
Log in
to unlock special pricing