- Home ›
- All Products›
- RDG1250A
RDG1250A
Essentra
Round Glide - 22.2 mm (0.875 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 22.2 mm (0.875 in) Material - ABS - Color - Black
Search Keywords: RDG1250A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1250A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
250
$0.1721
1,000
$0.1444
4,500
$0.1297
9,000
$0.1261
13,500
$0.1226
27,000
$0.1223
54,000
$0.1178
103,500 +
$0.1175
Click for Quote
Log in
to unlock special pricing