- Home ›
- All Products›
- RCBSR-8-01
RCBSR-8-01
Essentra
Reverse Locking Support - 12.7 mm (0.500 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 12.7 mm (0.500 in) - UL94 V-2 - Nylon
Search Keywords: RCBSR801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RCBSR-8-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1976
3,000
$0.1890
5,000
$0.1863
8,000
$0.1786
10,000
$0.1782
25,000
$0.1716
50,000
$0.1511
100,000 +
$0.1491
Click for Quote
Log in
to unlock special pricing