- Home ›
- All Products›
- RCBSR-7-01
RCBSR-7-01
Essentra
Reverse Locking Support - 11.1 mm (0.438 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 11.1 mm (0.438 in) - UL94 V-2 - Nylon
Search Keywords: RCBSR701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RCBSR-7-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1906
3,000
$0.1823
5,000
$0.1797
8,000
$0.1723
10,000
$0.1719
25,000
$0.1655
50,000
$0.1455
100,000 +
$0.1436
Click for Quote
Log in
to unlock special pricing