- Home ›
- All Products›
- R939-7
R939-7
Essentra
Non-Threaded Spacer - 1.2 mm (0.047 in) - 3.2 mm (0.125 in) - 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 1.2 mm (0.047 in) - 3.2 mm (0.125 in) - 11.1 mm (0.438 in)
Search Keywords: R9397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R939-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.1202
3,000
$0.1129
5,000
$0.1080
8,000
$0.1064
25,000
$0.0853
50,000
$0.0820
100,000
$0.0818
150,000 +
$0.0816
Click for Quote
Log in
to unlock special pricing