- Home ›
- All Products›
- R938-7
R938-7
Essentra
Non-Threaded Spacer - 0.8 mm (0.032 in) - 2.2 mm (0.085 in) - 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 0.8 mm (0.032 in) - 2.2 mm (0.085 in) - 11.1 mm (0.438 in)
Search Keywords: R9387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R938-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1369
3,000
$0.1230
5,000
$0.1227
8,000
$0.1213
25,000
$0.0971
50,000
$0.0933
100,000
$0.0931
150,000 +
$0.0921
Click for Quote
Log in
to unlock special pricing