- Home ›
- All Products›
- R908-8
R908-8
Essentra
Non-Threaded Spacer - 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.2 mm (0.125 in) - 4.7 mm (0.187 in) - 12.7 mm (0.500 in)
Search Keywords: R9088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R908-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.0940
3,000
$0.0883
5,000
$0.0845
8,000
$0.0843
25,000
$0.0670
50,000
$0.0668
100,000
$0.0643
150,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing