- Home ›
- All Products›
- R907-3
R907-3
Essentra
Non-Threaded Spacer - 2.7 mm (0.105 in) - 4.2 mm (0.167 in) - 4.8 mm (0.188 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 2.7 mm (0.105 in) - 4.2 mm (0.167 in) - 4.8 mm (0.188 in)
Search Keywords: R9073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R907-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0982
3,000
$0.0923
5,000
$0.0883
8,000
$0.0880
25,000
$0.0697
50,000
$0.0670
100,000
$0.0668
150,000 +
$0.0666
Click for Quote
Log in
to unlock special pricing