- Home ›
- All Products›
- R904-7
R904-7
Essentra
Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.7 mm (0.187 in) - 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.7 mm (0.187 in) - 11.1 mm (0.438 in)
Search Keywords: R9047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R904-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1587
3,000
$0.1426
5,000
$0.1423
8,000
$0.1386
25,000
$0.1129
50,000
$0.1084
100,000
$0.1081
150,000 +
$0.1070
Click for Quote
Log in
to unlock special pricing