- Home ›
- All Products›
- R3L2-C
R3L2-C
Essentra
White Nylon Plastic Sleeve Bearing - - - Overall Length 3.6 mm (0.140 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
White Nylon Plastic Sleeve Bearing - - - Overall Length 3.6 mm (0.140 in)
Search Keywords: R3L2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:R3L2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.7588
250
$0.6365
1,000
$0.5890
3,000
$0.5405
5,000
$0.5392
8,000
$0.5261
10,000
$0.4629
15,000 +
$0.4568
Click for Quote
Log in
to unlock special pricing