- Home ›
- All Products›
- PI65A
PI65A
Essentra
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 72 mm (2.834 in)
Accessories Notify Me
RoHS Compliant
Description
+
Push-In Full Face Flange Protector - Compatible Pipe Size, 150 Class Pressure Rating, Fin Diameter 72 mm (2.834 in)
Search Keywords: PI65A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PI65A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$2.70
200
$2.10
400
$2.04
600
$2.01
1,000
$1.92
2,600
$1.87
5,000
$1.82
7,600 +
$1.80
Click for Quote
Log in
to unlock special pricing