- Home ›
- All Products›
- PGSD-2
PGSD-2
Essentra
All-Fit Bushing - Closed, 11.1 mm (0.437 in) - 15.9 mm (0.625 in) - 1.6 mm (0.062 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
All-Fit Bushing - Closed, 11.1 mm (0.437 in) - 15.9 mm (0.625 in) - 1.6 mm (0.062 in)
Search Keywords: PGSD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGSD-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.2534
1,000
$0.2380
2,500
$0.2187
5,000
$0.1203
7,500
$0.1186
25,000
$0.1003
50,000
$0.0963
100,000 +
$0.0961
Click for Quote
Log in
to unlock special pricing