- Home ›
- All Products›
- PGR6A
Essentra
PGR6A
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 215.9 mm (8.500 in) - ANSI 6
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 215.9 mm (8.500 in) - ANSI 6
Search Keywords: PGR6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGR6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is PGR6A RoHS compliant?
Yes, PGR6A is RoHS compliant.
What is the lead time for PGR6A?
The standard lead time for PGR6A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
50
$3.92
100
$3.75
250
$3.64
500
$3.44
1,000
$3.35
2,500
$3.26
5,000
$3.22
7,500 +
$3.21
Click for Quote
Log in
to unlock special pricing