- Home ›
- All Products›
- PGR1A
Essentra
PGR1A
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 50.8 mm (2.000 in) - ANSI 1
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 50.8 mm (2.000 in) - ANSI 1
Search Keywords: PGR1A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | PGR1A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | US |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is PGR1A RoHS compliant?
Yes, PGR1A is RoHS compliant.
What is the lead time for PGR1A?
The standard lead time for PGR1A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
50
$1.148
250
$0.933
500
$0.891
1,000
$0.853
2,500
$0.818
5,000
$0.796
7,500
$0.794
10,000 +
$0.786
Click for Quote
Log in
to unlock special pricing