- Home ›
- All Products›
- P68A
P68A
Essentra
Side Pull-Tab Plug - Overall Diameter 57.4 mm (2.261 mm (2.261 in) - Overall Height 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 57.4 mm (2.261 mm (2.261 in) - Overall Height 12.7 mm (0.500 in)
Search Keywords: P68A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P68A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2462
3,000
$0.2355
5,000
$0.2289
8,000
$0.2226
10,000
$0.2220
25,000
$0.2138
50,000 +
$0.2133
Click for Quote
Log in
to unlock special pricing