- Home ›
- All Products›
- P41A
P41A
Essentra
Side Pull-Tab Plug - Overall Diameter 29.1 mm (1.145 mm (1.145 in) - Overall Height 19.8 mm (0.780 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 29.1 mm (1.145 mm (1.145 in) - Overall Height 19.8 mm (0.780 in)
Search Keywords: P41A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P41A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
2,500
$0.0826
5,000
$0.0790
7,500
$0.0788
10,000
$0.0779
25,000
$0.0747
50,000
$0.0717
100,000
$0.0715
150,000 +
$0.0714
Click for Quote
Log in
to unlock special pricing