- Home ›
- All Products›
- OR20A
OR20A
Essentra
O-Ring Face Seal Cap JIC - 1-11/16-12 - Outer Ring in)side Diameter 53.2 mm (2.093 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 1-11/16-12 - Outer Ring in)side Diameter 53.2 mm (2.093 in)
Search Keywords: OR20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OR20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$1.060
250
$0.861
700
$0.823
1,400
$0.788
2,800
$0.755
5,600
$0.735
7,700
$0.733
10,500 +
$0.725
Click for Quote
Log in
to unlock special pricing