- Home ›
- All Products›
- OFSH-4-1-19LA
OFSH-4-1-19LA
Essentra
Fiber Clip - Hole Diameter 3.0 mm (0.118 in) - UL94 V-0 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fiber Clip - Hole Diameter 3.0 mm (0.118 in) - UL94 V-0 - Nylon
Search Keywords: OFSH4119LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFSH-4-1-19LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$6.04
100
$5.76
250
$5.52
500
$4.76
1,000
$4.64
2,500
$4.06
5,000 +
$4.01
Click for Quote
Log in
to unlock special pricing