- Home ›
- All Products›
- OFR8A
Essentra
OFR8A
O-Ring Face Seal Cap JIC - 13/16-16 - Outer Ring in)side Diameter 26.7 mm (1.052 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 13/16-16 - Outer Ring in)side Diameter 26.7 mm (1.052 in)
Search Keywords: OFR8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFR8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3000
Frequently Asked Questions
Is OFR8A RoHS compliant?
Yes, OFR8A is RoHS compliant.
What is the lead time for OFR8A?
The standard lead time for OFR8A is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
5 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$0.2308
1,000
$0.1818
3,000
$0.1739
6,000
$0.1714
9,000
$0.1644
27,000
$0.1579
51,000
$0.1575
102,000 +
$0.1558
Click for Quote
Log in
to unlock special pricing