- Home ›
- All Products›
- NTA11225WPM
NTA11225WPM
Essentra
Mounting Cable Tie - Push-Fit - Non-Releasable - 111.1 mm (4.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Mounting Cable Tie - Push-Fit - Non-Releasable - 111.1 mm (4.375 in)
Search Keywords: NTA11225WPM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NTA11225WPM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
300
$0.0812
2,500
$0.0639
5,000
$0.0638
7,500
$0.0612
25,000
$0.0578
50,000
$0.0577
100,000
$0.0555
150,000 +
$0.0554
Click for Quote
Log in
to unlock special pricing